text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFZ24SPBF

Single N-Channel 60 V 0.1 Ohm 25 nC 3.7 W Silicon SMT Mosfet - TO-263-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFZ24SPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.1Ω
Rated Power Dissipation: 3.7W
Qg Gate Charge: 25nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 17A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 25ns
Rise Time: 58ns
Fall Time: 42ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Input Capacitance: 640pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,130.00
USD
Quantity
Unit Price
1,000
$1.13
2,000
$1.12
3,000
$1.11
5,000+
$1.10
Product Variant Information section