text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFZ44PBF

Single N-Channel 60 V 0.028 Ohms Flange Mount Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Vishay IRFZ44PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.028Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 67nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
8,176
USA:
8,176
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.60
USD
Quantity
Unit Price
10
$3.86
30
$3.81
125
$3.75
300
$3.71
1,250+
$3.61
Product Variant Information section