text.skipToContent text.skipToNavigation

Manufacturer Part #

IRL3705NPBF

Single N-Channel 55 V 0.012 Ohm 98 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
Infineon Technologies IRL3705NPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.012Ω
Rated Power Dissipation: 170|W
Qg Gate Charge: 98nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$91.50
USD
Quantity
Unit Price
50
$1.83
200
$1.80
750
$1.77
1,250
$1.76
2,500+
$1.73
Product Variant Information section