text.skipToContent text.skipToNavigation

Manufacturer Part #

IRL5NJ7404

HEXFET, HiRel, Gen 5, Logic Level

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRL5NJ7404 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.04Ω
Rated Power Dissipation: 50|W
Qg Gate Charge: 50nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$11,000.00
USD
Quantity
Unit Price
1
$231.00
2
$227.64
3
$225.69
4
$224.32
5+
$220.00
Product Variant Information section