text.skipToContent text.skipToNavigation

Manufacturer Part #

IRL5NJ7413

Single N-Channel 30 V 75 W 70 nC Hexfet Power Mosfet Surface Mount - SMD-0.5

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRL5NJ7413 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.014Ω
Rated Power Dissipation: 75|W
Qg Gate Charge: 70nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8
Multiple Of:
1
Total
$2,389.36
USD
Quantity
Unit Price
1
$313.61
2
$309.03
3
$306.39
4
$304.53
5+
$298.67
Product Variant Information section