text.skipToContent text.skipToNavigation

Manufacturer Part #

IRL640SPBF

Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2637
Product Specification Section
Vishay IRL640SPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.18Ω
Rated Power Dissipation: 125|W
Qg Gate Charge: 66nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,003
USA:
1,003
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.30
USD
Quantity
Unit Price
10
$3.03
40
$2.98
125
$2.94
400
$2.90
1,250+
$2.83
Product Variant Information section