text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLB8743PBF

Single N-Channel 30 V 8.7 mOhm 36 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Infineon Technologies IRLB8743PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 8.7mΩ
Rated Power Dissipation: 140|W
Qg Gate Charge: 36nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The IRLB87 MOSFET series recently release by International Rectifier are industrial-qualified 30V TO-220 HEXFET® power MOSFETs with extremely low gate charge (Qg) for applications including Uninterruptable Power Supply (UPS) inverters, low voltage power tools, ORing applications and netcom and server power supplies.

These robust MOSFETs feature IR’s latest generation Trench technology and offer very low on-state resistance (RDS(on)) to reduce thermal dissipation. In addition, the new devices’ ultra low gate

The devices are qualified to industrial grade and moisture sensitivity level 1 (MSL1). The 30V MOSFETs are available in a TO-220 package, are offered lead free and are RoHS compliant.

The IRLB8743PBF is a 30V 78a 3.2 mohm hexfet TO-220 package, and is Lead-Free.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$650.00
USD
Quantity
Unit Price
900
$0.65
1,800
$0.645
3,600
$0.635
4,500
$0.63
13,500+
$0.615
Product Variant Information section