text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLHS6242TRPBF

Single N-Channel 20V 11.7 mOhm 14 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRLHS6242TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 11.7mΩ
Rated Power Dissipation: 1.98W
Qg Gate Charge: 14nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 10A
Turn-on Delay Time: 5.8ns
Turn-off Delay Time: 19ns
Rise Time: 15ns
Fall Time: 13ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.8V
Input Capacitance: 1110pF
Package Style:  PQFN 2 x 2 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,800.00
USD
Quantity
Unit Price
4,000
$0.70
8,000+
$0.685
Product Variant Information section