text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLML6401TRPBF

Single P-Channel 12 V 0.05 Ohm 10 nC SMT HEXFET® Power Mosfet - MICRO-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRLML6401TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 0.05Ω
Rated Power Dissipation: 1.3|W
Qg Gate Charge: 10nC
Drain Current: 4.3A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 250ns
Rise Time: 32ns
Fall Time: 210ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -0.55V
Input Capacitance: 830pF
Package Style:  MICRO-3
Mounting Method: Surface Mount
Features & Applications

The IRLML6401TRPBF is a 12 V fast switching Single P-Channel HEXFET Power Mosfet, available in a low profile MICRO-3 Package.
 
Features:

  • Ultra Low On-Resistance
  • P-Channel MOSFET
  • SOT-23 Footprint
  • Low Profile (<1.1mm)
  • Available in Tape and Reel
  • Fast Switching
  • 1.8 V Gate Rated

Applications:

  • Battery
  • Load Management
  • Portable electronics
  • PCMCIA cards

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$3,090.00
USD
Quantity
Unit Price
3,000
$0.52
6,000
$0.515
9,000
$0.51
15,000+
$0.50
Product Variant Information section