text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLZ44STRRPBF

IRLZ44S Series N-Channel 60 V 28 mOhm 3.7 W Power Mosfet - D2PAK (TO-263)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRLZ44STRRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 28mΩ
Rated Power Dissipation: 3.7|W
Qg Gate Charge: 66nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,400.00
USD
Quantity
Unit Price
800+
$5.50
Product Variant Information section