text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFA10N80P

N-Channel 800 V 10 A 1.1 Ω Surface Mount PolarHT HiPerFET Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Littelfuse - IXYS IXFA10N80P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.1Ω
Rated Power Dissipation: 300|mW
Qg Gate Charge: 40nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,005.00
USD
Quantity
Unit Price
50
$3.40
150
$3.35
500
$3.31
1,000
$3.28
2,000+
$3.23
Product Variant Information section