text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFA12N50P

Single N-Channel 500 V 200 W 29 nC Surface Mount Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Littelfuse - IXYS IXFA12N50P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.5Ω
Rated Power Dissipation: 200|W
Qg Gate Charge: 29nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$156.50
USD
Quantity
Unit Price
50
$3.13
150
$3.09
500
$3.04
1,000
$3.02
2,000+
$2.97
Product Variant Information section