text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFB30N120P

N-Channel 1200 V 30 A 350 mΩ Through Hole PolarP HiPerFET Power Mosfet- PLUS-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFB30N120P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 350mΩ
Rated Power Dissipation: 1250|W
Qg Gate Charge: 310nC
Package Style:  PLUS-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$14,967.00
USD
Quantity
Unit Price
25
$50.91
50
$50.60
75
$50.42
100
$50.29
125+
$49.89
Product Variant Information section