text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFB44N100P

N-Channel 1000 V 44 A 220 mΩ Through Hole PolarP2 HiPerFET Mosfet - PLUS-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFB44N100P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 220mΩ
Rated Power Dissipation: 1250|W
Qg Gate Charge: 305nC
Package Style:  PLUS-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$9,360.00
USD
Quantity
Unit Price
25
$31.90
50
$31.72
75
$31.61
125
$31.48
250+
$31.20
Product Variant Information section