text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFB44N100Q3

Single N-Channel 1 kV 1560 W 264 nC Power Mosfet Through Hole - PLUS-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFB44N100Q3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 220mΩ
Rated Power Dissipation: 1560|W
Qg Gate Charge: 264nC
Package Style:  PLUS-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$14,211.00
USD
Quantity
Unit Price
25
$48.34
50
$48.05
75
$47.87
100
$47.75
125+
$47.37
Product Variant Information section