text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFB60N80P

N-Channel 800 Vds 140 mOhm 250 nC 890 W Mosfet - PLUS264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFB60N80P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 140mΩ
Rated Power Dissipation: 890|W
Qg Gate Charge: 250nC
Package Style:  PLUS-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$8,373.00
USD
Quantity
Unit Price
25
$28.54
50
$28.38
75
$28.29
125
$28.17
250+
$27.91
Product Variant Information section