text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH10N80P

N-Channel 800 V 10 A 1.1 Ω PolarHV HiPerFET Power Mosfet - TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFH10N80P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.1Ω
Rated Power Dissipation: 300|W
Qg Gate Charge: 40nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$1,278.00
USD
Quantity
Unit Price
30
$4.38
120
$4.30
300
$4.26
750
$4.21
1,200+
$4.14
Product Variant Information section