text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH120N15P

N-Channel 150 V 120 A 16 mOhm SMT PolarHTTM HiPerFET Power Mosfet - TO-247AD (IXFH)

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFH120N15P - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 600W
Qg Gate Charge: 150nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 33ns
Turn-off Delay Time: 85ns
Rise Time: 42ns
Fall Time: 26ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5V
Input Capacitance: 4900pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,340.00
USD
Quantity
Unit Price
30
$7.88
90
$7.83
150
$7.80
600
$7.73
900+
$7.68
Product Variant Information section