text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH12N100P

N-Channel 1 kV 1.05 Ω 80 nC PolarTM HiPerFET Power Mosfet - TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFH12N100P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 1.05Ω
Rated Power Dissipation: 463|W
Qg Gate Charge: 80nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,235.00
USD
Quantity
Unit Price
30
$7.53
90
$7.48
150
$7.45
600
$7.38
900+
$7.34
Product Variant Information section