text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH160N15T2

Single N-Channel 150 V 9 mOhm 253 nC Through Hole Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFH160N15T2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 0.009Ω
Rated Power Dissipation: 880|W
Qg Gate Charge: 253nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,106.00
USD
Quantity
Unit Price
30
$7.09
90
$7.04
150
$7.02
600
$6.95
900+
$6.91
Product Variant Information section