text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH16N120P

Single N-Channel 1200 V 950 mOhm 120 nC Through Hole Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFH16N120P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 950mΩ
Rated Power Dissipation: 660|W
Qg Gate Charge: 120nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$5,607.00
USD
Quantity
Unit Price
30
$18.92
60
$18.82
120
$18.73
150
$18.69
450+
$18.50
Product Variant Information section