text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH16N50P

Single N-Channel 500 V 400 mOhm 43 nC Through Hole Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFH16N50P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 400mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 43nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$1,296.00
USD
Quantity
Unit Price
30
$4.44
120
$4.36
300
$4.32
750
$4.27
1,200+
$4.20
Product Variant Information section