text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH24N80P

Single N-Channel 800 Vds 400 mOhm 650 W Power Mosfet - TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFH24N80P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 400mΩ
Rated Power Dissipation: 650|W
Qg Gate Charge: 105nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
780
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,051.00
USD
Quantity
Unit Price
30
$10.28
90
$10.20
150
$10.17
450
$10.09
750+
$10.02
Product Variant Information section