text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH30N60P

Single N-Channel 600 V 500 W 82 nC Through Hole Power Mosfet - TO-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFH30N60P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 240mΩ
Rated Power Dissipation: 500|W
Qg Gate Charge: 82nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,547.00
USD
Quantity
Unit Price
30
$8.58
90
$8.52
150
$8.49
450
$8.42
750+
$8.37
Product Variant Information section