text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH44N50P

N-Channel 500 V 44 A 140 mOhm Power MOSFET - TO-247-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Littelfuse - IXYS IXFH44N50P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.14Ω
Rated Power Dissipation: 650|W
Qg Gate Charge: 98nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,117.00
USD
Quantity
Unit Price
30
$10.56
90
$10.48
150
$10.44
300
$10.39
600+
$10.31
Product Variant Information section