text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH69N30P

MOSFET DISCRETE

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Littelfuse - IXYS IXFH69N30P - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 49mΩ
Rated Power Dissipation: 500W
Qg Gate Charge: 156nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 69A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 75ns
Rise Time: 25ns
Fall Time: 27ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 4960pF
Series: Polar
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,024.00
USD
Quantity
Unit Price
30
$10.19
90
$10.11
150
$10.08
450
$10.00
750+
$9.94
Product Variant Information section