text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFK160N30T

N-Channel 300 V 19 mOhm Enhancement Mode Power MOSFET

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFK160N30T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 19mΩ
Rated Power Dissipation: 1390|W
Qg Gate Charge: 335nC
Package Style:  TO-264
Mounting Method: Flange Mount
Features & Applications

The IXFK160N30T is a 300 V 160 A N-Channel Enhancement Mode Power Mosfet available in TO-264 Package.

Features:

  • International Standard Packages
  • High Current Handling Capability
  • Fast Intrinsic Diode
  • Avalanche Rated
  • Low RDS(on)

Advantages:

  • Easy to mount
  • Space savings
  • High power density

Applications:

  • DC-DC Converters
  • Battery Chargers
  • Switched-Mode and Resonant-Mode Power Supplies
  • DC Choppers
  • AC Motor Drives
  • Uninterruptible Power Supplies
  • High Speed Power Switching Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$5,295.00
USD
Quantity
Unit Price
25
$17.96
75
$17.81
100
$17.77
250
$17.65
375+
$17.53
Product Variant Information section