text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFK170N20P

Single N-Channel 100 Vds 14 mOhm 1250 W Power Mosfet - TO-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFK170N20P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 14mΩ
Rated Power Dissipation: 1250|W
Qg Gate Charge: 185nC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$7,038.00
USD
Quantity
Unit Price
25
$23.76
50
$23.63
100
$23.50
125
$23.46
375+
$23.21
Product Variant Information section