text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFK180N25T

Single N-Channel 250 Vds 8 mOhm 560 W Power Mosfet - TO-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFK180N25T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 8mΩ
Rated Power Dissipation: 560|W
Qg Gate Charge: 345nC
Package Style:  TO-264
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$5,295.00
USD
Quantity
Unit Price
25
$17.96
75
$17.81
100
$17.77
250
$17.65
375+
$17.53
Product Variant Information section