text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFK24N100Q3

N-Channel 1000 V 24 A 0.44 Ω Through Hole HiPerFET Power Mosfet - TO-264AA

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFK24N100Q3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 440mΩ
Rated Power Dissipation: 1000|W
Qg Gate Charge: 140nC
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$8,220.00
USD
Quantity
Unit Price
25
$28.02
50
$27.86
75
$27.77
125
$27.65
250+
$27.40
Product Variant Information section