text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFK27N80Q

N-Channel 800 V 27 A 320 mΩ Flange Mount Q-Class HiPerFet MOSFET- TO-264AA

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFK27N80Q - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.32Ω
Rated Power Dissipation: 481|W
Qg Gate Charge: 170nC
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$8,589.00
USD
Quantity
Unit Price
25
$29.27
50
$29.11
75
$29.01
125
$28.89
250+
$28.63
Product Variant Information section