text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFK32N100P

N-Channel 1000 V 32 A 320 mΩ PolarP2 HiPerFET Power Mosfet - TO-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFK32N100P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 0.32Ω
Rated Power Dissipation: 960|W
Qg Gate Charge: 225nC
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$7,143.00
USD
Quantity
Unit Price
25
$24.11
50
$23.98
100
$23.85
125
$23.81
375+
$23.55
Product Variant Information section