text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFK36N60P

N-Channel 600 V 36 A 190 mΩ PolarHT HiPerFET Power Mosfet - TO-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFK36N60P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.19Ω
Rated Power Dissipation: 650|W
Qg Gate Charge: 102nC
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
25
Total
$3,381.00
USD
Quantity
Unit Price
25
$11.40
75
$11.31
125
$11.27
375
$11.18
625+
$11.11
Product Variant Information section