text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFK88N30P

Single N-Channel 300 V 600 W 180 nC Through Hole Power Mosfet - TO-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFK88N30P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 40mΩ
Rated Power Dissipation: 600|W
Qg Gate Charge: 180nC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
25
Total
$4,143.00
USD
Quantity
Unit Price
25
$14.05
75
$13.94
125
$13.88
250
$13.81
500+
$13.70
Product Variant Information section