text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN102N30P

Single N-Channel 500 Vds 33 mOhm 600 W Power Mosfet - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFN102N30P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 33mΩ
Rated Power Dissipation: 600|W
Qg Gate Charge: 223nC
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
300
Multiple Of:
10
Total
$8,298.00
USD
Quantity
Unit Price
10
$28.50
30
$28.25
50
$28.13
150
$27.88
250+
$27.66
Product Variant Information section