text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN170N30P

Single N-Channel 300 V 890 W 258 nC Chassis Mount Power Mosfet - SOT227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFN170N30P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 1.8mΩ
Rated Power Dissipation: 890|W
Qg Gate Charge: 258nC
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
300
Multiple Of:
10
Total
$14,898.00
USD
Quantity
Unit Price
10
$51.09
30
$50.60
40
$50.47
100
$50.06
150+
$49.66
Product Variant Information section