text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN360N15T2

N-Channel 150 V 1070 W 715 nC TranchT2 HiperFET Power MosFet SMT - SOT-227

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFN360N15T2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 0.004Ω
Rated Power Dissipation: 1070|W
Qg Gate Charge: 715nC
Package Style:  SOT-227
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
10
Total
$15,864.00
USD
Quantity
Unit Price
10
$54.36
20
$54.02
40
$53.67
50
$53.56
150+
$52.88
Product Variant Information section