text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN38N100P

Single N-Channel 1000 Vds 210 mOhm 1000 W Power Mosfet - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFN38N100P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 210mΩ
Rated Power Dissipation: 1000|W
Qg Gate Charge: 350nC
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
10
Total
$16,011.00
USD
Quantity
Unit Price
10
$54.86
20
$54.51
40
$54.17
50
$54.06
150+
$53.37
Product Variant Information section