text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN44N100P

Single N-Channel 1000 Vds 220 mOhm 890 W Power Mosfet - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFN44N100P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 220mΩ
Rated Power Dissipation: 890|W
Qg Gate Charge: 305nC
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
300
Multiple Of:
10
Total
$13,614.00
USD
Quantity
Unit Price
10
$46.69
30
$46.24
40
$46.12
100
$45.75
150+
$45.38
Product Variant Information section