text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN520N075T2

N-Channel 75 V 940 W 545 nC TranchT2 HiperFET Power MosFet SMT - SOT-227

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFN520N075T2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 0.0019Ω
Rated Power Dissipation: 940|W
Qg Gate Charge: 545nC
Package Style:  SOT-227
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
10
Total
$10,362.00
USD
Quantity
Unit Price
10
$35.55
30
$35.22
50
$35.07
100
$34.86
200+
$34.54
Product Variant Information section