text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN56N90P

Single N-Channel 900 Vds 135 mOhm 1000 W Power Mosfet - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFN56N90P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 135mΩ
Rated Power Dissipation: 1000|W
Qg Gate Charge: 375nC
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
10
Total
$20,334.00
USD
Quantity
Unit Price
20
$69.23
40
$68.79
60
$68.54
80
$68.36
100+
$67.78
Product Variant Information section