text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN62N80Q3

N-Channel 800 V 140 mOhm 270 nC HyperFET Power MosFet - SOT227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFN62N80Q3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 140mΩ
Rated Power Dissipation: 960|W
Qg Gate Charge: 270nC
Package Style:  SOT-227B
Mounting Method: Surface Mount
Features & Applications

The IXFN62N80Q3 is a part of HiperFETTM Q3 class power MOSFET. It has an operating temperature ranging from -55°C to +150°C.

Features and benefits:

  • International Standard Package
  • Low Intrinsic Gate Resistance
  • miniBLOC with Aluminum Nitride Isolation
  • Avalanche Rated
  • Low Package Inductance
  • Fast Intrinsic Rectifier
  • Low RDS(on) and QG
  • High Power Density
  • Easy to Mount
  • Space Savings

Applications:

  • DC-DC Converters
  • Battery Chargers
  • Switch-Mode and Resonant-Mode Power Supplies
  • DC Choppers
  • Temperature and Lighting Controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
300
Multiple Of:
10
Total
$19,977.00
USD
Quantity
Unit Price
10
$68.45
20
$68.02
40
$67.59
50
$67.45
150+
$66.59
Product Variant Information section