text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN82N60P

Single N-Channel 600 V 1040 W 240 nC Silicon Chassis Mount Mosfet - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFN82N60P - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 75mΩ
Rated Power Dissipation: 1040W
Qg Gate Charge: 240nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 72A
Turn-on Delay Time: 28ns
Turn-off Delay Time: 79ns
Rise Time: 23ns
Fall Time: 24ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: Si
Height - Max: 12.22mm
Length: 30.3mm
Input Capacitance: 23F
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
300
Multiple Of:
10
Total
$12,432.00
USD
Quantity
Unit Price
10
$42.64
30
$42.22
40
$42.12
100
$41.78
150+
$41.44
Product Variant Information section