text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFP14N85XM

850V, 14A, 550 mOhms

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFP14N85XM - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 850V
Drain-Source On Resistance-Max: 550mΩ
Rated Power Dissipation: 38W
Qg Gate Charge: 30nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 14A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 36ns
Rise Time: 30ns
Fall Time: 13ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5.5V
Input Capacitance: 1043pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
50
Total
$1,521.00
USD
Quantity
Unit Price
50
$5.18
150
$5.11
250
$5.07
750
$5.00
1,250+
$4.94
Product Variant Information section