text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFP38N30X3

IXF Series 300 V 50 mOhm 240 W Through Hole N-channel Power Mosfet - TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFP38N30X3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 50mΩ
Rated Power Dissipation: 240W
Qg Gate Charge: 35nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 38A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 60ns
Rise Time: 23ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 2240pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,305.00
USD
Quantity
Unit Price
50
$4.43
150
$4.38
250
$4.35
1,000
$4.28
1,500+
$4.23
Product Variant Information section