text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFP5N100P

N-Channel 1000 V 5 A 2.8 Ω Flange Mount PolarP2 HiPerFET Power Mosfet - TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFP5N100P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 2.8Ω
Rated Power Dissipation: 250|W
Qg Gate Charge: 33.4nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
50
Total
$1,191.00
USD
Quantity
Unit Price
50
$4.05
150
$3.99
250
$3.97
1,000
$3.90
1,500+
$3.86
Product Variant Information section