text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFP6N120P

N-Channel 1200 V 6 A 2.4 Ω Flange Mount PolarP2 HiPerFET Mosfet - TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFP6N120P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 2.4Ω
Rated Power Dissipation: 250|W
Qg Gate Charge: 92nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$2,385.00
USD
Quantity
Unit Price
50
$8.03
150
$7.97
250
$7.95
500
$7.91
1,000+
$7.85
Product Variant Information section