text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFP7N100P

N-Channel 1000 V 7 A 1.9 Ω Flange Mount Polar HiPerFET Mosfet - TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFP7N100P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 1.9Ω
Rated Power Dissipation: 300|W
Qg Gate Charge: 47nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$1,479.00
USD
Quantity
Unit Price
50
$5.03
150
$4.96
250
$4.93
750
$4.86
1,250+
$4.80
Product Variant Information section