text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFR140N20P

IXFR Series Single N-Channel 200 V 22 mOhm 200 W Power Mosfet - ISOPLUS247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFR140N20P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 22mΩ
Rated Power Dissipation: 200|W
Qg Gate Charge: 240nC
Package Style:  ISOPLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$4,983.00
USD
Quantity
Unit Price
30
$16.90
90
$16.76
120
$16.72
300
$16.61
450+
$16.50
Product Variant Information section