text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFR44N50P

Single N-Channel 500 V 150 mOhm 208 W Power Mosfet - ISOPLUS247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFR44N50P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 150mΩ
Rated Power Dissipation: 208|W
Qg Gate Charge: 98nC
Package Style:  ISOPLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$4,002.00
USD
Quantity
Unit Price
30
$13.56
90
$13.46
120
$13.43
300
$13.34
450+
$13.25
Product Variant Information section